
D5V0F1U2LP-7B | |
|---|---|
DigiKey Part Number | D5V0F1U2LP-7BDITR-ND - Tape & Reel (TR) D5V0F1U2LP-7BDICT-ND - Cut Tape (CT) D5V0F1U2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F1U2LP-7B |
Description | TVS DIODE 5.5VWM 12VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| 5 000 | 1,99380 Kč | 9 969,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,81662 Kč | 18 166,20 Kč |
| 20 000 | 1,66758 Kč | 33 351,60 Kč |
| 30 000 | 1,59163 Kč | 47 748,90 Kč |
| 50 000 | 1,50629 Kč | 75 314,50 Kč |
| 70 000 | 1,45577 Kč | 101 903,90 Kč |
| 100 000 | 1,40666 Kč | 140 666,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











