
ESDAULC6-1U2 | |
|---|---|
DigiKey Part Number | 497-ESDAULC6-1U2TR-ND - Tape & Reel (TR) 497-ESDAULC6-1U2CT-ND - Cut Tape (CT) 497-ESDAULC6-1U2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAULC6-1U2 |
Description | TVS DIODE 3VWM 13VC 0201 |
Customer Reference | |
Detailed Description | 13V Clamp 1.4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAULC6-1U2 Models |
Category | Current - Peak Pulse (10/1000µs) 1.4A (8/20µs) |
Mfr | Power - Peak Pulse 18W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0X1BCSFYL | Nexperia USA Inc. | 2 745 | 1727-2679-1-ND | 2,30978 Kč | Similar |
| SZESD8351MUT5G | onsemi | 8 046 | 488-SZESD8351MUT5GCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 500 | 1,88184 Kč | 940,92 Kč |
| 1 000 | 1,66682 Kč | 1 666,82 Kč |
| 2 000 | 1,48530 Kč | 2 970,60 Kč |
| 5 000 | 1,28835 Kč | 6 441,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,10427 Kč | 16 564,05 Kč |
| 30 000 | 1,01153 Kč | 30 345,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

