Similar
Similar
Similar
Similar
Similar

PESD5V0L4UF,115 | |
|---|---|
DigiKey Part Number | 1727-5796-2-ND - Tape & Reel (TR) 1727-5796-1-ND - Cut Tape (CT) 1727-5796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L4UF,115 |
Description | TVS DIODE 5VWM 13V 6XSON SOT886 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 16pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.46V | Package / Case 6-XFDFN |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) | Base Product Number |
Power - Peak Pulse 30W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0504BAHTG | Littelfuse Inc. | 17 445 | F3157CT-ND | 32,13000 Kč | Similar |
| SP0504BAJTG | Littelfuse Inc. | 20 480 | F3159CT-ND | 34,65000 Kč | Similar |
| SP1011-04UTG | Littelfuse Inc. | 0 | F3504TR-ND | 4,25503 Kč | Similar |
| SZNSQA6V8AW5T2G | onsemi | 1 012 | 488-SZNSQA6V8AW5T2GCT-ND | 13,86000 Kč | Similar |
| TPD4S012DRYR | Texas Instruments | 0 | 296-24244-1-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 500 | 2,55924 Kč | 1 279,62 Kč |
| 1 000 | 2,27450 Kč | 2 274,50 Kč |
| 2 000 | 2,03460 Kč | 4 069,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,77446 Kč | 8 872,30 Kč |
| 10 000 | 1,61344 Kč | 16 134,40 Kč |
| 15 000 | 1,53136 Kč | 22 970,40 Kč |
| 25 000 | 1,43910 Kč | 35 977,50 Kč |
| 35 000 | 1,38447 Kč | 48 456,45 Kč |
| 50 000 | 1,33135 Kč | 66 567,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






