PESD5V0L2UM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 783 803
Unit Price: 2,51976 Kč
Datasheet

Similar


onsemi
In Stock: 132 824
Unit Price: 2,51976 Kč
Datasheet

Similar


onsemi
In Stock: 6 436
Unit Price: 35,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 490
Unit Price: 8,19000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 66 172
Unit Price: 23,94000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 59 771
Unit Price: 27,09000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 912
Unit Price: 6,93000 Kč
Datasheet
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0L2UM,315

DigiKey Part Number
1727-4185-2-ND - Tape & Reel (TR)
1727-4185-1-ND - Cut Tape (CT)
1727-4185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L2UM,315
Description
TVS DIODE 5VWM 15VC SOT883
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes