Clamp Ipp Tvs Diode Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC6V1M3

DigiKey Part Number
497-5563-2-ND - Tape & Reel (TR)
497-5563-1-ND - Cut Tape (CT)
497-5563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC6V1M3
Description
TVS DIODE 5VWM SOT883
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
ESDALC6V1M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
11pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 490
Check for Additional Incoming Stock
Last Time Buy Date: 06.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,04000 Kč50,40 Kč
1003,16440 Kč316,44 Kč
5002,34884 Kč1 174,42 Kč
1 0002,08468 Kč2 084,68 Kč
2 0001,86221 Kč3 724,42 Kč
5 0001,62075 Kč8 103,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,43612 Kč17 233,44 Kč
24 0001,31598 Kč31 583,52 Kč
36 0001,25475 Kč45 171,00 Kč
60 0001,18597 Kč71 158,20 Kč
84 0001,14523 Kč96 199,32 Kč
120 0001,10564 Kč132 676,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč