10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD7L5.0DT5G

DigiKey Part Number
ESD7L5.0DT5GOSTR-ND - Tape & Reel (TR)
ESD7L5.0DT5GOSCT-ND - Cut Tape (CT)
ESD7L5.0DT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7L5.0DT5G
Description
TVS DIODE 5VWM 10.4VC SOT723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
ESD7L5.0DT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.4V
Voltage - Clamping (Max) @ Ipp
10.4V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.5pF @ 1MHz, 0.25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):8000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1017,93200 Kč179,32 Kč
10013,96370 Kč1 396,37 Kč
50011,25618 Kč5 628,09 Kč
1 0009,84806 Kč9 848,06 Kč
2 0009,76019 Kč19 520,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0007,98693 Kč63 895,44 Kč
16 0007,97399 Kč127 583,84 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč