ESD11A5.0DT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15 000
Unit Price: 6,51000 Kč
Datasheet
9.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD11A5.0DT5G

DigiKey Part Number
ESD11A5.0DT5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD11A5.0DT5G
Description
TVS DIODE 5VWM 9.5VC SOT1123
Customer Reference
Detailed Description
9.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-1123
Datasheet
 Datasheet
EDA/CAD Models
ESD11A5.0DT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
9.5V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 132 824 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

132 824In Stock
Ships from Rochester Electronics, LLC