PESD5V0L1UL,315 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 2,63088 Kč
Datasheet

Similar


Comchip Technology
In Stock: 8 600
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 727
Unit Price: 6,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 32 759
Unit Price: 6,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 151
Unit Price: 13,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 355 616
Unit Price: 6,51000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 690
Unit Price: 9,24000 Kč
Datasheet
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Introducing Automotive DFN packages

PESD5V0L1UL,315

DigiKey Part Number
1727-4193-2-ND - Tape & Reel (TR)
1727-4193-1-ND - Cut Tape (CT)
1727-4193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L1UL,315
Description
TVS DIODE 5VWM 12VC DFN1006-2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
42W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,02000 Kč202,00 Kč
5001,47910 Kč739,55 Kč
1 0001,30398 Kč1 303,98 Kč
2 0001,15626 Kč2 312,52 Kč
5 0000,99568 Kč4 978,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,89624 Kč8 962,40 Kč
20 0000,81250 Kč16 250,00 Kč
30 0000,76981 Kč23 094,30 Kč
50 0000,72182 Kč36 091,00 Kč
70 0000,69339 Kč48 537,30 Kč
100 0000,66576 Kč66 576,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč