Similar
Similar
Similar
Similar

AOZ8811DI-05 | |
|---|---|
DigiKey Part Number | AOZ8811DI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8811DI-05 |
Description | TVS DIODE 5VWM 20VC 2DFN |
Customer Reference | |
Detailed Description | 20V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,63088 Kč | 26 308,80 Kč |
| 20 000 | 2,43066 Kč | 48 613,20 Kč |
| 30 000 | 2,32866 Kč | 69 859,80 Kč |
| 50 000 | 2,21407 Kč | 110 703,50 Kč |
| 70 000 | 2,14623 Kč | 150 236,10 Kč |
| 100 000 | 2,08031 Kč | 208 031,00 Kč |
| Unit Price without VAT: | 2,63088 Kč |
|---|---|
| Unit Price with VAT: | 3,18336 Kč |



