
ESDALC6V1-1M2 | |
|---|---|
DigiKey Part Number | 497-5238-2-ND - Tape & Reel (TR) 497-5238-1-ND - Cut Tape (CT) 497-5238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1-1M2 |
Description | TVS DIODE 3VWM SOD882 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC6V1-1M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 500 | 1,90620 Kč | 953,10 Kč |
| 1 000 | 1,68656 Kč | 1 686,56 Kč |
| 2 000 | 1,50125 Kč | 3 002,50 Kč |
| 5 000 | 1,30032 Kč | 6 501,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,14656 Kč | 13 758,72 Kč |
| 24 000 | 1,04647 Kč | 25 115,28 Kč |
| 36 000 | 0,99546 Kč | 35 836,56 Kč |
| 60 000 | 0,93813 Kč | 56 287,80 Kč |
| 84 000 | 0,90418 Kč | 75 951,12 Kč |
| 120 000 | 0,87119 Kč | 104 542,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










