PESD36VS1UJX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 261
Unit Price: 15,33000 Kč
Datasheet
80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD36VS1UJX

DigiKey Part Number
1727-PESD36VS1UJXTR-ND - Tape & Reel (TR)
1727-PESD36VS1UJXCT-ND - Cut Tape (CT)
1727-PESD36VS1UJXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD36VS1UJX
Description
TVS DIODE 36VWM 80VC SOD323F
Customer Reference
Detailed Description
80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
PESD36VS1UJX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
18pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
36V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
38.2V
Package / Case
SC-90, SOD-323F
Voltage - Clamping (Max) @ Ipp
80V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS36VUA1VWMTRRohm Semiconductor1 261846-VS36VUA1VWMTRCT-ND15,33000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes