


VS36VUA1VWMTR | |
|---|---|
DigiKey Part Number | 846-VS36VUA1VWMTR-ND - Tape & Reel (TR) 846-VS36VUA1VWMTRCT-ND - Cut Tape (CT) 846-VS36VUA1VWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS36VUA1VWMTR |
Description | TVS DIODE 36VWM 58.1VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case 2-SMD, Flat Leads |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 6,04530 Kč | 604,53 Kč |
| 500 | 4,58596 Kč | 2 292,98 Kč |
| 1 000 | 4,11498 Kč | 4 114,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51598 Kč | 10 547,94 Kč |
| 6 000 | 3,21416 Kč | 19 284,96 Kč |
| 9 000 | 3,06039 Kč | 27 543,51 Kč |
| 15 000 | 2,88755 Kč | 43 313,25 Kč |
| 21 000 | 2,78519 Kč | 58 488,99 Kč |
| 30 000 | 2,68573 Kč | 80 571,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


