58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount PMDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount PMDE
2 SMD

VS36VUA1VWMTR

DigiKey Part Number
846-VS36VUA1VWMTR-ND - Tape & Reel (TR)
846-VS36VUA1VWMTRCT-ND - Cut Tape (CT)
846-VS36VUA1VWMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS36VUA1VWMTR
Description
TVS DIODE 36VWM 58.1VC PMDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.4A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V (Max)
Package / Case
2-SMD, Flat Leads
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,42800 Kč94,28 Kč
1006,04530 Kč604,53 Kč
5004,58596 Kč2 292,98 Kč
1 0004,11498 Kč4 114,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,51598 Kč10 547,94 Kč
6 0003,21416 Kč19 284,96 Kč
9 0003,06039 Kč27 543,51 Kč
15 0002,88755 Kč43 313,25 Kč
21 0002,78519 Kč58 488,99 Kč
30 0002,68573 Kč80 571,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč