N-Channel 150 V 21A (Ta), 156A (Tc) 3.8W (Ta), 294W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB038N15NM6ATMA1

DigiKey Part Number
448-IPB038N15NM6ATMA1TR-ND - Tape & Reel (TR)
448-IPB038N15NM6ATMA1CT-ND - Cut Tape (CT)
448-IPB038N15NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB038N15NM6ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 21A (Ta), 156A (Tc) 3.8W (Ta), 294W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB038N15NM6ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.6mOhm @ 76A, 15V
Mfr
Vgs(th) (Max) @ Id
4V @ 179µA
Series
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6400 pF @ 75 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 294W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
8V, 15V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1077,86100 Kč778,61 Kč
10055,62160 Kč5 562,16 Kč
50049,73250 Kč24 866,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,09021 Kč43 090,21 Kč
2 00040,63113 Kč81 262,26 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč