PESD2CANFD24L-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 52 589
Unit Price: 0,30000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 904
Unit Price: 0,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 351
Unit Price: 0,27000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 439
Unit Price: 0,33000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,04720 Kč
Datasheet
Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD24L-TR

DigiKey Part Number
1727-PESD2CANFD24L-TR-ND - Tape & Reel (TR)
1727-PESD2CANFD24L-CT-ND - Cut Tape (CT)
1727-PESD2CANFD24L-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD24L-TR
Description
TVS DIODE 24VWM TO236AB
Customer Reference
Detailed Description
Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD2CANFD24L-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,73200 Kč57,32 Kč
1003,61380 Kč361,38 Kč
5002,69404 Kč1 347,02 Kč
1 0002,39629 Kč2 396,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01728 Kč6 051,84 Kč
6 0001,82616 Kč10 956,96 Kč
9 0001,72867 Kč15 558,03 Kč
15 0001,61913 Kč24 286,95 Kč
21 0001,55422 Kč32 638,62 Kč
30 0001,49112 Kč44 733,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč