


ESD2CAN24DCKRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD2CAN24DCKRQ1TR-ND - Tape & Reel (TR) 296-ESD2CAN24DCKRQ1CT-ND - Cut Tape (CT) 296-ESD2CAN24DCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2CAN24DCKRQ1 |
Description | TVS DIODE 24VWM 37VC SC703 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD2CAN24DCKRQ1 Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 35.5V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 37V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.7A (8/20µs) | Base Product Number |
Power - Peak Pulse 210W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,19080 Kč | 129,77 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 250 | 4,15340 Kč | 1 038,35 Kč |
| 500 | 3,95098 Kč | 1 975,49 Kč |
| 1 000 | 3,78384 Kč | 3 783,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57778 Kč | 10 733,34 Kč |
| 6 000 | 3,47688 Kč | 20 861,28 Kč |
| 9 000 | 3,42636 Kč | 30 837,24 Kč |
| 15 000 | 3,37036 Kč | 50 555,40 Kč |
| 21 000 | 3,33766 Kč | 70 090,86 Kč |
| 30 000 | 3,30618 Kč | 99 185,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











