
PESD18VV1BBSFYL | |
|---|---|
DigiKey Part Number | 1727-7816-2-ND - Tape & Reel (TR) 1727-7816-1-ND - Cut Tape (CT) 1727-7816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD18VV1BBSFYL |
Description | TVS DIODE 18VWM 26.5VC DSN0603-2 |
Customer Reference | |
Detailed Description | 26.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD18VV1BBSFYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 26.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,10400 Kč | 81,04 Kč |
| 50 | 5,84760 Kč | 292,38 Kč |
| 100 | 5,11300 Kč | 511,30 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |










