38V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3118E-01WTG

DigiKey Part Number
18-SP3118E-01WTGTR-ND - Tape & Reel (TR)
18-SP3118E-01WTGCT-ND - Cut Tape (CT)
18-SP3118E-01WTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3118E-01WTG
Description
TVS DIODE 18VWM 38VC 0201
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 715
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,80300 Kč68,03 Kč
1004,31300 Kč431,30 Kč
5003,23370 Kč1 616,85 Kč
1 0002,88471 Kč2 884,71 Kč
2 0002,59074 Kč5 181,48 Kč
5 0002,27207 Kč11 360,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,72912 Kč17 291,20 Kč
20 0001,59096 Kč31 819,20 Kč
30 0001,54073 Kč46 221,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč