
DESD18VS1BLP3-7 | |
|---|---|
DigiKey Part Number | 31-DESD18VS1BLP3-7TR-ND - Tape & Reel (TR) 31-DESD18VS1BLP3-7CT-ND - Cut Tape (CT) 31-DESD18VS1BLP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD18VS1BLP3-7 |
Description | TVS DIODE 18VWM 23V X2DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN0603-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| 2 000 | 1,24046 Kč | 2 480,92 Kč |
| 5 000 | 1,06989 Kč | 5 349,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96423 Kč | 9 642,30 Kč |
| 20 000 | 0,87526 Kč | 17 505,20 Kč |
| 30 000 | 0,82991 Kč | 24 897,30 Kč |
| 50 000 | 0,77893 Kč | 38 946,50 Kč |
| 70 000 | 0,74874 Kč | 52 411,80 Kč |
| 100 000 | 0,71939 Kč | 71 939,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



