


PDTC114YU,115 | |
|---|---|
DigiKey Part Number | 1727-6275-2-ND - Tape & Reel (TR) 1727-6275-1-ND - Cut Tape (CT) 1727-6275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114YU,115 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC114YU,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 50 | 1,55340 Kč | 77,67 Kč |
| 100 | 1,34510 Kč | 134,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64125 Kč | 1 923,75 Kč |
| 6 000 | 0,56891 Kč | 3 413,46 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |











