


PDTC114YUF | |
|---|---|
DigiKey Part Number | 1727-PDTC114YUFTR-ND - Tape & Reel (TR) 1727-PDTC114YUFCT-ND - Cut Tape (CT) 1727-PDTC114YUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114YUF |
Description | TRANS PREBIAS NPN 0.1A SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 230 MHz Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,39010 Kč | 139,01 Kč |
| 500 | 1,00958 Kč | 504,79 Kč |
| 1 000 | 0,88570 Kč | 885,70 Kč |
| 2 000 | 0,78102 Kč | 1 562,04 Kč |
| 5 000 | 0,66732 Kč | 3 336,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48083 Kč | 4 808,30 Kč |
| 20 000 | 0,43137 Kč | 8 627,40 Kč |
| 30 000 | 0,40614 Kč | 12 184,20 Kč |
| 50 000 | 0,37776 Kč | 18 888,00 Kč |
| 70 000 | 0,36095 Kč | 25 266,50 Kč |
| 100 000 | 0,34460 Kč | 34 460,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


