

PCMF1HDMI2SZ | |
|---|---|
DigiKey Part Number | 1727-2505-2-ND - Tape & Reel (TR) 1727-2505-1-ND - Cut Tape (CT) 1727-2505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF1HDMI2SZ |
Description | CMC 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.053" L x 0.037" W (1.34mm x 0.95mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 12,35200 Kč | 123,52 Kč |
| 50 | 9,04020 Kč | 452,01 Kč |
| 100 | 7,96330 Kč | 796,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,44846 Kč | 20 018,07 Kč |
| 9 000 | 4,09520 Kč | 36 856,80 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |










