
PCA9535PWJ | |
|---|---|
DigiKey Part Number | 1727-PCA9535PWJTR-ND - Tape & Reel (TR) 1727-PCA9535PWJCT-ND - Cut Tape (CT) 1727-PCA9535PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535PWJ |
Description | I2C |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 100 | 19,71710 Kč | 1 971,71 Kč |
| 250 | 18,53536 Kč | 4 633,84 Kč |
| 500 | 17,82310 Kč | 8 911,55 Kč |
| 1 000 | 17,66982 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,61815 Kč | 41 545,38 Kč |
| 5 000 | 16,24514 Kč | 81 225,70 Kč |
| 7 500 | 16,05840 Kč | 120 438,00 Kč |
| 12 500 | 15,85156 Kč | 198 144,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |











