
DAC121S101CIMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-38083-2-ND - Tape & Reel (TR) 296-38083-1-ND - Cut Tape (CT) 296-38083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC121S101CIMKX/NOPB |
Description | IC DAC 12BIT SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | DAC121S101CIMKX/NOPB Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8 (Max), ±0.5/+1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-THIN |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC121S101CIMK/NOPB | Texas Instruments | 4 211 | DAC121S101CIMK/NOPBCT-ND | 69,71000 Kč | Parametric Equivalent |
| DAC121S101QCMK/NOPB | Texas Instruments | 4 686 | DAC121S101QCMK/NOPBCT-ND | 78,95000 Kč | Parametric Equivalent |
| DAC121S101QCMK/NOPB | Rochester Electronics, LLC | 1 070 | 2156-DAC121S101QCMK/NOPB-ND | 49,97524 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,15900 Kč | 441,59 Kč |
| 25 | 40,40000 Kč | 1 010,00 Kč |
| 100 | 36,26140 Kč | 3 626,14 Kč |
| 250 | 34,28804 Kč | 8 572,01 Kč |
| 500 | 33,57244 Kč | 16 786,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,91249 Kč | 92 737,47 Kč |
| 6 000 | 30,32094 Kč | 181 925,64 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



