12 Bit Digital to Analog Converter 1 SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC121S101CIMK/NOPB

DigiKey Part Number
DAC121S101CIMK/NOPBTR-ND - Tape & Reel (TR)
DAC121S101CIMK/NOPBCT-ND - Cut Tape (CT)
DAC121S101CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC121S101CIMK/NOPB
Description
IC DAC 12BIT SOT-23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
DAC121S101CIMK/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±8 (Max), ±0.5/+1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Output Type
Voltage - Buffered
Supplier Device Package
SOT-23-THIN
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5310BRTZ-REEL7Analog Devices Inc.7 868AD5310BRTZ-REEL7CT-ND179,95000 KčSimilar
DAC121S101QCMK/NOPBRochester Electronics, LLC1 0702156-DAC121S101QCMK/NOPB-ND49,97524 KčParametric Equivalent
In-Stock: 4 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1052,26400 Kč522,64 Kč
2547,91760 Kč1 197,94 Kč
10043,13620 Kč4 313,62 Kč
25040,85456 Kč10 213,64 Kč
50040,28718 Kč20 143,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,34823 Kč38 348,23 Kč
2 00037,41655 Kč74 833,10 Kč
3 00036,95018 Kč110 850,54 Kč
5 00036,43329 Kč182 166,45 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč