


LM4050AIM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4050AIM3-4.1/NOPBTR-ND - Tape & Reel (TR) LM4050AIM3-4.1/NOPBCT-ND - Cut Tape (CT) LM4050AIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3-4.1/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,96700 Kč | 469,67 Kč |
| 25 | 42,99560 Kč | 1 074,89 Kč |
| 100 | 38,64110 Kč | 3 864,11 Kč |
| 250 | 36,56304 Kč | 9 140,76 Kč |
| 500 | 35,90400 Kč | 17 952,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,27956 Kč | 34 279,56 Kč |
| 2 000 | 33,43095 Kč | 66 861,90 Kč |
| 3 000 | 33,00605 Kč | 99 018,15 Kč |
| 5 000 | 32,53529 Kč | 162 676,45 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |







