


TPS54239EDDA | |
|---|---|
DigiKey Part Number | TPS54239EDDA-ND |
Manufacturer | |
Manufacturer Product Number | TPS54239EDDA |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54239EDDA Models |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 37,66500 Kč | 376,65 Kč |
| 75 | 31,41947 Kč | 2 356,46 Kč |
| 150 | 29,96793 Kč | 4 495,19 Kč |
| 300 | 28,77363 Kč | 8 632,09 Kč |
| 525 | 27,96505 Kč | 14 681,65 Kč |
| 1 050 | 27,12467 Kč | 28 480,90 Kč |
| 2 550 | 26,26239 Kč | 66 969,09 Kč |
| 5 025 | 25,73390 Kč | 129 312,85 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |





