


PBSS5330XZ | |
|---|---|
DigiKey Part Number | 1727-1223-2-ND - Tape & Reel (TR) 1727-1223-1-ND - Cut Tape (CT) 1727-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5330XZ |
Description | TRANS PNP 30V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 100MHz 550 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 550 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 240mV @ 100mA, 2A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 175 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5330X,135 | Nexperia USA Inc. | 717 | 1727-PBSS5330X,135CT-ND | 11,34000 Kč | Direct |
| 2SA2124-TD-E | onsemi | 326 | 2SA2124-TD-EOSCT-ND | 14,70000 Kč | Similar |
| 2SAR552P5T100 | Rohm Semiconductor | 0 | 2SAR552P5T100CT-ND | 18,27000 Kč | Similar |
| PCP1103-P-TD-H | onsemi | 144 000 | PCP1103-P-TD-H-ND | 4,71237 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 4,42430 Kč | 442,43 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

