MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCP1103-P-TD-H | |
|---|---|
DigiKey Part Number | PCP1103-P-TD-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCP1103-P-TD-H |
Description | TRANS PNP 30V 1.5A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 450MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | PCP1103-P-TD-H Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 3.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 450MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 375mV @ 15mA, 750mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCP1103-TD-H | onsemi | 734 | PCP1103-TD-HOSCT-ND | 15,54000 Kč | MFR Recommended |
| 2DB1132R-13 | Diodes Incorporated | 2 128 | 2DB1132RDICT-ND | 13,44000 Kč | Similar |
| 2DB1188Q-13 | Diodes Incorporated | 1 645 | 2DB1188QDICT-ND | 14,70000 Kč | Similar |
| 2DB1188R-13 | Diodes Incorporated | 724 | 2DB1188RDICT-ND | 14,70000 Kč | Similar |
| 2SAR542PT100 | Rohm Semiconductor | 1 353 | 2SAR542PT100CT-ND | 24,57000 Kč | Similar |





