Bipolar (BJT) Transistor PNP 30 V 2 A 440MHz 3.5 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2124-TD-E

DigiKey Part Number
2SA2124-TD-EOSTR-ND - Tape & Reel (TR)
2SA2124-TD-EOSCT-ND - Cut Tape (CT)
2SA2124-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2124-TD-E
Description
TRANS PNP 30V 2A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2 A 440MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SA2124-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 5V
Mfr
Power - Max
3.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
440MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
400mV @ 75mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DB1132R-13Diodes Incorporated2 1282DB1132RDICT-ND13,44000 KčSimilar
2DB1188Q-13Diodes Incorporated1 6452DB1188QDICT-ND14,70000 KčSimilar
2DB1188R-13Diodes Incorporated7242DB1188RDICT-ND14,70000 KčSimilar
2SAR512P5T100Rohm Semiconductor9122SAR512P5T100CT-ND14,91000 KčSimilar
2SAR542PT100Rohm Semiconductor1 3532SAR542PT100CT-ND24,57000 KčSimilar
In-Stock: 326
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,70100 Kč97,01 Kč
1006,22800 Kč622,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,13400 Kč91,34 Kč
1005,87520 Kč587,52 Kč
5004,46544 Kč2 232,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč