Parametric Equivalent
Parametric Equivalent
Similar
Similar

PBSS4350D,125 | |
|---|---|
DigiKey Part Number | 1727-5753-2-ND - Tape & Reel (TR) 1727-5753-1-ND - Cut Tape (CT) 1727-5753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350D,125 |
Description | TRANS NPN 50V 3A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350D,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 100 | 3,83530 Kč | 383,53 Kč |
| 500 | 2,87038 Kč | 1 435,19 Kč |
| 1 000 | 2,55884 Kč | 2 558,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16240 Kč | 6 487,20 Kč |
| 6 000 | 1,96246 Kč | 11 774,76 Kč |
| 9 000 | 1,86052 Kč | 16 744,68 Kč |
| 15 000 | 1,74594 Kč | 26 189,10 Kč |
| 21 000 | 1,67809 Kč | 35 239,89 Kč |
| 30 000 | 1,61211 Kč | 48 363,30 Kč |
| 75 000 | 1,46734 Kč | 110 050,50 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |




