


ZXT13N50DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT13N50DE6TATR-ND - Tape & Reel (TR) 31-ZXT13N50DE6TACT-ND - Cut Tape (CT) 31-ZXT13N50DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT13N50DE6TA |
Description | TRANS NPN 50V 4A SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 115MHz 1.1 W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXT13N50DE6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 115MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,29300 Kč | 142,93 Kč |
| 100 | 9,36300 Kč | 936,30 Kč |
| 500 | 7,24162 Kč | 3 620,81 Kč |
| 1 000 | 6,55771 Kč | 6 557,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,68897 Kč | 17 066,91 Kč |
| 6 000 | 5,25159 Kč | 31 509,54 Kč |
| 9 000 | 5,02875 Kč | 45 258,75 Kč |
| 15 000 | 4,77842 Kč | 71 676,30 Kč |
| 21 000 | 4,73625 Kč | 99 461,25 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |



