
VS5V0BN1HST15R | |
|---|---|
DigiKey Part Number | 846-VS5V0BN1HST15RTR-ND - Tape & Reel (TR) 846-VS5V0BN1HST15RCT-ND - Cut Tape (CT) 846-VS5V0BN1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BN1HST15R |
Description | TVS DIODE 5VWM 18VC DSN06032 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 100 | 1,17880 Kč | 117,88 Kč |
| 500 | 1,13670 Kč | 568,35 Kč |
| 1 000 | 1,07355 Kč | 1 073,55 Kč |
| 2 000 | 1,06303 Kč | 2 126,06 Kč |
| 5 000 | 1,05250 Kč | 5 262,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,73675 Kč | 11 051,25 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |



