
UMZ2NTR | |
|---|---|
DigiKey Part Number | UMZ2NTR-ND - Tape & Reel (TR) UMZ2NCT-ND - Cut Tape (CT) UMZ2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ2NTR |
Description | TRANS NPN/PNP 50V 150MA UMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ2NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 180MHz, 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,53600 Kč | 55,36 Kč |
| 100 | 3,49850 Kč | 349,85 Kč |
| 500 | 2,61188 Kč | 1 305,94 Kč |
| 1 000 | 2,32476 Kč | 2 324,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95940 Kč | 5 878,20 Kč |
| 6 000 | 1,77515 Kč | 10 650,90 Kč |
| 9 000 | 1,68122 Kč | 15 130,98 Kč |
| 15 000 | 1,57561 Kč | 23 634,15 Kč |
| 21 000 | 1,51306 Kč | 31 774,26 Kč |
| 30 000 | 1,45225 Kč | 43 567,50 Kč |
| 75 000 | 1,31880 Kč | 98 910,00 Kč |
| 150 000 | 1,28931 Kč | 193 396,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


