PBSS4350D,135 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,89000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,89000 Kč
Datasheet

Similar


onsemi
In Stock: 10 982
Unit Price: 20,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 49 699
Unit Price: 22,94000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4350D,135

DigiKey Part Number
1727-PBSS4350D,135TR-ND - Tape & Reel (TR)
1727-PBSS4350D,135CT-ND - Cut Tape (CT)
1727-PBSS4350D,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4350D,135
Description
TRANS NPN 50V 3A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS4350D,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
290mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
750 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,06200 Kč60,62 Kč
1003,83530 Kč383,53 Kč
5002,87038 Kč1 435,19 Kč
1 0002,55884 Kč2 558,84 Kč
2 0002,29635 Kč4 592,70 Kč
5 0002,01175 Kč10 058,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,83569 Kč18 356,90 Kč
20 0001,68757 Kč33 751,40 Kč
30 0001,61211 Kč48 363,30 Kč
50 0001,52733 Kč76 366,50 Kč
70 0001,47713 Kč103 399,10 Kč
100 0001,45771 Kč145 771,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč