Similar
Similar



PBHV8115X,115 | |
|---|---|
DigiKey Part Number | 1727-2367-2-ND - Tape & Reel (TR) 1727-2367-1-ND - Cut Tape (CT) 1727-2367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8115X,115 |
Description | TRANS NPN 150V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 1.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 50mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 100 | 6,55770 Kč | 655,77 Kč |
| 500 | 4,99290 Kč | 2 496,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,48790 Kč | 4 487,90 Kč |
| 2 000 | 4,06291 Kč | 8 125,82 Kč |
| 3 000 | 3,84613 Kč | 11 538,39 Kč |
| 5 000 | 3,60242 Kč | 18 012,10 Kč |
| 7 000 | 3,45807 Kč | 24 206,49 Kč |
| 10 000 | 3,31775 Kč | 33 177,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






