
2SC3648S-TD-E | |
|---|---|
DigiKey Part Number | 2SC3648S-TD-EOSTR-ND - Tape & Reel (TR) 2SC3648S-TD-EOSCT-ND - Cut Tape (CT) 2SC3648S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3648S-TD-E |
Description | TRANS NPN 160V 0.7A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3648S-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 250mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT655TA | Diodes Incorporated | 6 504 | FZT655CT-ND | 29,19000 Kč | Similar |
| ZXTN10150DZTA | Diodes Incorporated | 404 | 31-ZXTN10150DZTACT-ND | 17,01000 Kč | Similar |
| ZXTN4004ZQTA | Diodes Incorporated | 0 | ZXTN4004ZQTA-ND | 4,71237 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 500 | 5,76480 Kč | 2 882,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,90072 Kč | 4 900,72 Kč |
| 2 000 | 4,44801 Kč | 8 896,02 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



