
ZXTN4006ZTA | |
|---|---|
DigiKey Part Number | ZXTN4006ZTADITR-ND - Tape & Reel (TR) ZXTN4006ZTADICT-ND - Cut Tape (CT) ZXTN4006ZTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN4006ZTA |
Description | TRANS NPN 200V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 1 A 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 320mV | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 6,32040 Kč | 632,04 Kč |
| 500 | 4,80518 Kč | 2 402,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,31635 Kč | 4 316,35 Kč |
| 2 000 | 3,90479 Kč | 7 809,58 Kč |
| 3 000 | 3,69495 Kč | 11 084,85 Kč |
| 5 000 | 3,45904 Kč | 17 295,20 Kč |
| 7 000 | 3,31933 Kč | 23 235,31 Kč |
| 10 000 | 3,18349 Kč | 31 834,90 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

