
NZH9V1B,115 | |
|---|---|
DigiKey Part Number | 1727-5081-2-ND - Tape & Reel (TR) 1727-5081-1-ND - Cut Tape (CT) 1727-5081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH9V1B,115 |
Description | DIODE ZENER 9.1V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 500 | 1,39930 Kč | 699,65 Kč |
| 1 000 | 1,23258 Kč | 1 232,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02008 Kč | 3 060,24 Kč |
| 6 000 | 0,91271 Kč | 5 476,26 Kč |
| 9 000 | 0,85791 Kč | 7 721,19 Kč |
| 15 000 | 0,79627 Kč | 11 944,05 Kč |
| 21 000 | 0,75973 Kč | 15 954,33 Kč |
| 30 000 | 0,72421 Kč | 21 726,30 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









