Motor Driver Parallel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Parallel 20-SOIC
20-SOIC Pkg

UC2637DW

DigiKey Part Number
296-2481-5-ND
Manufacturer
Manufacturer Product Number
UC2637DW
Description
IC MOTOR DRIVER 2.5V-20V 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2637DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (4)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
2.5V ~ 20V
Voltage - Load
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1354,66000 Kč354,66 Kč
10281,20500 Kč2 812,05 Kč
25262,86960 Kč6 571,74 Kč
100242,71170 Kč24 271,17 Kč
250233,10384 Kč58 275,96 Kč
500227,31300 Kč113 656,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:354,66000 Kč
Unit Price with VAT:429,13860 Kč

Other Suppliers on DigiKey

20 683In Stock
Ships from Rochester Electronics, LLC