
NXB0108BQX | |
|---|---|
DigiKey Part Number | 1727-NXB0108BQXTR-ND - Tape & Reel (TR) 1727-NXB0108BQXCT-ND - Cut Tape (CT) 1727-NXB0108BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0108BQX |
Description | IC XLTR VL BIDIR 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 110Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXB0108BQ-Q100X | Nexperia USA Inc. | 2 261 | 1727-NXB0108BQ-Q100XCT-ND | 21,21000 Kč | Parametric Equivalent |
| MAX3394EETA+T | Analog Devices Inc./Maxim Integrated | 2 568 | MAX3394EETA+TCT-ND | 111,50000 Kč | Similar |
| NTSX2102GU8H | NXP USA Inc. | 8 090 | 568-10216-1-ND | 19,53000 Kč | Similar |
| PI4ULS5V202UEX | Diodes Incorporated | 2 913 | PI4ULS5V202UEXDICT-ND | 13,23000 Kč | Similar |
| SN74LVC2T45DCUR | Texas Instruments | 208 755 | 296-17014-1-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,38880 Kč | 309,72 Kč |
| 100 | 10,89800 Kč | 1 089,80 Kč |
| 250 | 10,18572 Kč | 2 546,43 Kč |
| 500 | 9,75652 Kč | 4 878,26 Kč |
| 1 000 | 9,73131 Kč | 9 731,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,96615 Kč | 26 898,45 Kč |
| 6 000 | 8,75246 Kč | 52 514,76 Kč |
| 9 000 | 8,64541 Kč | 77 808,69 Kč |
| 15 000 | 8,52687 Kč | 127 903,05 Kč |
| 21 000 | 8,45760 Kč | 177 609,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


