
NXB0108BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-NXB0108BQ-Q100XTR-ND - Tape & Reel (TR) 1727-NXB0108BQ-Q100XCT-ND - Cut Tape (CT) 1727-NXB0108BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0108BQ-Q100X |
Description | IC XLTR VL BIDIR 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | NXB0108BQ-Q100X Models |
Category | Output Type Tri-State |
Manufacturer Nexperia USA Inc. | Data Rate 110Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
Voltage - VCCB 1.65 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXB0108BQX | Nexperia USA Inc. | 895 | 1727-NXB0108BQXCT-ND | 19,11000 Kč | Parametric Equivalent |
| FXLA102L8X | onsemi | 4 065 | FXLA102L8XFSCT-ND | 8,61000 Kč | Similar |
| FXMA2102L8X | onsemi | 4 628 | FXMA2102L8XCT-ND | 8,82000 Kč | Similar |
| FXMAR2102L8X | onsemi | 14 385 | FXMAR2102L8XCT-ND | 8,82000 Kč | Similar |
| FXWA9306L8X | onsemi | 62 577 | FXWA9306L8XCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,76640 Kč | 344,16 Kč |
| 100 | 12,12840 Kč | 1 212,84 Kč |
| 250 | 11,34816 Kč | 2 837,04 Kč |
| 500 | 10,90048 Kč | 5 450,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,01304 Kč | 30 039,12 Kč |
| 6 000 | 9,77905 Kč | 58 674,30 Kč |
| 9 000 | 9,66190 Kč | 86 957,10 Kč |
| 15 000 | 9,53210 Kč | 142 981,50 Kč |
| 21 000 | 9,45623 Kč | 198 580,83 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |





