
APT1608SEC/J3-AMT | |
|---|---|
DigiKey Part Number | 754-APT1608SEC/J3-AMTTR-ND - Tape & Reel (TR) 754-APT1608SEC/J3-AMTCT-ND - Cut Tape (CT) 754-APT1608SEC/J3-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SEC/J3-AMT |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.85mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.85mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 100 | 8,82550 Kč | 882,55 Kč |
| 500 | 7,38458 Kč | 3 692,29 Kč |
| 1 000 | 6,91254 Kč | 6 912,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,51169 Kč | 13 023,38 Kč |
| 4 000 | 6,17173 Kč | 24 686,92 Kč |
| 6 000 | 5,99745 Kč | 35 984,70 Kč |
| 10 000 | 5,80066 Kč | 58 006,60 Kč |
| 14 000 | 5,68366 Kč | 79 571,24 Kč |
| 20 000 | 5,56957 Kč | 111 391,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









