
NXB0104BQ-Q100X | |
---|---|
DigiKey Part Number | 1727-NXB0104BQ-Q100XTR-ND - Tape & Reel (TR) 1727-NXB0104BQ-Q100XCT-ND - Cut Tape (CT) 1727-NXB0104BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0104BQ-Q100X |
Description | IC XLTR VL BIDIR 14-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
10 | 13,45600 Kč | 134,56 Kč |
50 | 11,27320 Kč | 563,66 Kč |
100 | 10,59210 Kč | 1 059,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,64369 Kč | 25 931,07 Kč |
6 000 | 8,42817 Kč | 50 569,02 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |