Similar



NX7002BKMBYL | |
|---|---|
DigiKey Part Number | 1727-2231-2-ND - Tape & Reel (TR) 1727-2231-1-ND - Cut Tape (CT) 1727-2231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKMBYL |
Description | MOSFET N-CH 60V 350MA DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 350mW (Ta), 3.1W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 500 | 1,24014 Kč | 620,07 Kč |
| 1 000 | 1,09085 Kč | 1 090,85 Kč |
| 2 000 | 0,96476 Kč | 1 929,52 Kč |
| 5 000 | 0,82774 Kč | 4 138,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74285 Kč | 7 428,50 Kč |
| 20 000 | 0,67134 Kč | 13 426,80 Kč |
| 30 000 | 0,63487 Kč | 19 046,10 Kč |
| 50 000 | 0,59388 Kč | 29 694,00 Kč |
| 70 000 | 0,56959 Kč | 39 871,30 Kč |
| 100 000 | 0,54598 Kč | 54 598,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




