
NCR420UX | |
|---|---|
DigiKey Part Number | 1727-8457-2-ND - Tape & Reel (TR) 1727-8457-1-ND - Cut Tape (CT) 1727-8457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR420UX |
Description | IC LED DRVR LIN PWM 150MA 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Linear PWM Dimming 150mA 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Linear | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,34240 Kč | 108,56 Kč |
| 100 | 3,74390 Kč | 374,39 Kč |
| 250 | 3,45544 Kč | 863,86 Kč |
| 500 | 3,28198 Kč | 1 640,99 Kč |
| 1 000 | 3,13899 Kč | 3 138,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96261 Kč | 8 887,83 Kč |
| 6 000 | 2,87627 Kč | 17 257,62 Kč |
| 9 000 | 2,83305 Kč | 25 497,45 Kč |
| 15 000 | 2,78513 Kč | 41 776,95 Kč |
| 21 000 | 2,75714 Kč | 57 899,94 Kč |
| 30 000 | 2,73022 Kč | 81 906,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |








