
NCA9306GXX | |
|---|---|
DigiKey Part Number | 1727-NCA9306GXXTR-ND - Tape & Reel (TR) 1727-NCA9306GXXCT-ND - Cut Tape (CT) 1727-NCA9306GXXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9306GXX |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCA9306GXX Models |
Category | Voltage - VCCB 0 V ~ 5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-X2SON (1.35x0.8) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0 V ~ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSF0102DCTR | Texas Instruments | 12 913 | 296-40398-1-ND | 12,60000 Kč | Similar |
| PCA9306DCUR | Texas Instruments | 35 097 | 296-17988-1-ND | 15,96000 Kč | Similar |
| PCA9306DCUT | Texas Instruments | 11 180 | 296-32201-1-ND | 27,09000 Kč | Similar |
| PCA9306TDCURQ1 | Texas Instruments | 3 420 | 296-40475-1-ND | 27,93000 Kč | Similar |
| TCA39306DTMR | Texas Instruments | 6 643 | 296-TCA39306DTMRCT-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 250 | 5,01348 Kč | 1 253,37 Kč |
| 500 | 4,77536 Kč | 2 387,68 Kč |
| 1 000 | 4,57945 Kč | 4 579,45 Kč |
| 2 500 | 4,42386 Kč | 11 059,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,14540 Kč | 41 454,00 Kč |
| 20 000 | 4,06098 Kč | 81 219,60 Kč |
| 30 000 | 4,01867 Kč | 120 560,10 Kč |
| 50 000 | 3,97183 Kč | 198 591,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

