Direct
Direct
Similar
Similar
Similar
Similar

MMBZ12VAL,215 | |
|---|---|
DigiKey Part Number | 1727-6269-2-ND - Tape & Reel (TR) 1727-6269-1-ND - Cut Tape (CT) 1727-6269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ12VAL,215 |
Description | TVS DIODE 8.5VWM 17VC TO236AB |
Customer Reference | |
Detailed Description | 17V Clamp 2.35A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ12VAL,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 2.35A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 110pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16021 Kč | 3 480,63 Kč |
| 6 000 | 1,04031 Kč | 6 241,86 Kč |
| 9 000 | 0,97914 Kč | 8 812,26 Kč |
| 15 000 | 0,91033 Kč | 13 654,95 Kč |
| 21 000 | 0,86956 Kč | 18 260,76 Kč |
| 30 000 | 0,82991 Kč | 24 897,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








