17V Clamp 2.35A Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ12VDL,215

DigiKey Part Number
1727-8160-2-ND - Tape & Reel (TR)
1727-8160-1-ND - Cut Tape (CT)
1727-8160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ12VDL,215
Description
TVS DIODE 8.5VWM 17VC TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
17V Clamp 2.35A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8.5V (Max)
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
2.35A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
110pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08930 Kč208,93 Kč
5001,53286 Kč766,43 Kč
1 0001,35206 Kč1 352,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12143 Kč3 364,29 Kč
6 0001,00493 Kč6 029,58 Kč
9 0000,94552 Kč8 509,68 Kč
15 0000,87868 Kč13 180,20 Kč
21 0000,83907 Kč17 620,47 Kč
30 0000,80056 Kč24 016,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč