Similar
Similar
Similar
Similar
Similar
Similar

HEF4528BT,653 | |
|---|---|
DigiKey Part Number | 1727-2148-2-ND - Tape & Reel (TR) 1727-2148-1-ND - Cut Tape (CT) 1727-2148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4528BT,653 |
Description | IC MMV 2-CIR 35-NS 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 35 ns | |
Current - Output High, Low | - | |
Voltage - Supply | 4.5 V ~ 15.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 100 | 5,58340 Kč | 558,34 Kč |
| 250 | 5,18064 Kč | 1 295,16 Kč |
| 500 | 4,93788 Kč | 2 468,94 Kč |
| 1 000 | 4,77411 Kč | 4 774,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,52616 Kč | 11 315,40 Kč |
| 5 000 | 4,39879 Kč | 21 993,95 Kč |
| 7 500 | 4,33499 Kč | 32 512,43 Kč |
| 12 500 | 4,26431 Kč | 53 303,88 Kč |
| 17 500 | 4,22299 Kč | 73 902,32 Kč |
| 25 000 | 4,18326 Kč | 104 581,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




